9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090231

DigiKey Part Number
900-1731090231TR-ND - Tape & Reel (TR)
900-1731090231CT-ND - Cut Tape (CT)
900-1731090231DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1731090231
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
-
Termination
Solder
Primary Material
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
-
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1165,24000 Kč165,24 Kč
10134,65700 Kč1 346,57 Kč
25124,12760 Kč3 103,19 Kč
50116,72640 Kč5 836,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140116,54336 Kč16 316,07 Kč
280110,98311 Kč31 075,27 Kč
420107,85469 Kč45 298,97 Kč
700104,03993 Kč72 827,95 Kč
980101,60234 Kč99 570,29 Kč
1 40099,08024 Kč138 712,34 Kč
Manufacturers Standard Package
Unit Price without VAT:165,24000 Kč
Unit Price with VAT:199,94040 Kč