




1727670106 | |
|---|---|
DigiKey Part Number | WM22155-ND |
Manufacturer | |
Manufacturer Product Number | 1727670106 |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1727670106 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Glow Wire Compliant |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.165" (4.20mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0469930620 | Molex | 1 739 | 900-0469930620-ND | 35,15000 Kč | Parametric Equivalent |
| 0469930630 | Molex | 2 279 | 900-0469930630-ND | 35,15000 Kč | Parametric Equivalent |
| 0469930640 | Molex | 9 932 | 900-0469930640-ND | 35,15000 Kč | Parametric Equivalent |
| 10127816-06LF | Amphenol CS (FCI) | 4 807 | 10127816-06LF-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,43600 Kč | 184,36 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 50 | 16,44980 Kč | 822,49 Kč |
| 100 | 15,66240 Kč | 1 566,24 Kč |
| 250 | 14,68096 Kč | 3 670,24 Kč |
| 500 | 13,97920 Kč | 6 989,60 Kč |
| 2 400 | 12,51437 Kč | 30 034,49 Kč |
| 4 800 | 11,91733 Kč | 57 203,18 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |







