Socket Contact Tin 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2029883242

DigiKey Part Number
900-2029883242-ND
Manufacturer
Manufacturer Product Number
2029883242
Description
MF TPA 2 FE CRIMP TERM 18-20AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
18-20 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 497
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,63500 Kč66,35 Kč
256,22400 Kč155,60 Kč
505,92560 Kč296,28 Kč
1005,64220 Kč564,22 Kč
2505,28896 Kč1 322,24 Kč
5005,03616 Kč2 518,08 Kč
1 0004,79531 Kč4 795,31 Kč
3 0004,43744 Kč13 312,32 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč