
10127816-06LF | |
|---|---|
DigiKey Part Number | 10127816-06LF-ND |
Manufacturer | |
Manufacturer Product Number | 10127816-06LF |
Description | CONN PLUG HSG 6POS 4.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127816-06LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,42600 Kč | 135,65 Kč |
| 50 | 5,16980 Kč | 258,49 Kč |
| 100 | 4,92190 Kč | 492,19 Kč |
| 250 | 4,61284 Kč | 1 153,21 Kč |
| 500 | 4,39194 Kč | 2 195,97 Kč |
| 1 000 | 4,18217 Kč | 4 182,17 Kč |
| 2 500 | 3,92008 Kč | 9 800,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |






