3 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
1722561003
1722561003

1722561003

DigiKey Part Number
WM11563-ND
Manufacturer
Manufacturer Product Number
1722561003
Description
CONN RCPT HSG 3POS 3.50MM
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.138" (3.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 569 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4 569In Stock
Ships from WEC