



LFMWLP75-1302 | |
|---|---|
DigiKey Part Number | 179-LFMWLP75-1302-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP75-1302 |
Description | AC/DC CONVERTER 15V 75W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP75-1302 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 445,71000 Kč | 1 445,71 Kč |
| 5 | 1 376,92200 Kč | 6 884,61 Kč |
| 10 | 1 348,32400 Kč | 13 483,24 Kč |
| 25 | 1 311,40920 Kč | 32 785,23 Kč |
| 84 | 1 264,14214 Kč | 106 187,94 Kč |
| 168 | 1 237,87958 Kč | 207 963,77 Kč |
| Unit Price without VAT: | 1 445,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 749,30910 Kč |

