



1722871203 | |
|---|---|
DigiKey Part Number | WM11709-ND |
Manufacturer | |
Manufacturer Product Number | 1722871203 |
Description | CONN HEADER VERT 3POS 3.5MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722871203 Models |
Category | Insulation Height 0.465" (11.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Voltage Rating 400V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 26.99mm |
Mounting Type | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Lighting, Medical, Military, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 28,41000 Kč | 284,10 Kč |
| 100 | 24,13930 Kč | 2 413,93 Kč |
| 500 | 21,54604 Kč | 10 773,02 Kč |
| 1 540 | 19,90201 Kč | 30 649,10 Kč |
| 6 160 | 18,04874 Kč | 111 180,24 Kč |
| 10 780 | 17,35068 Kč | 187 040,33 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |

