



LFMWLP75-1303 | |
|---|---|
DigiKey Part Number | 179-LFMWLP75-1303-ND |
Manufacturer | |
Manufacturer Product Number | LFMWLP75-1303 |
Description | AC/DC CONVERTER 24V 75W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 390VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFMWLP75-1303 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC, 390VDC | Approval Agency CB, CE, cUL, NEMKO, UL |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 3.12 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 432,69000 Kč | 1 432,69 Kč |
| 5 | 1 364,53400 Kč | 6 822,67 Kč |
| 10 | 1 336,18700 Kč | 13 361,87 Kč |
| 25 | 1 299,61680 Kč | 32 490,42 Kč |
| 84 | 1 252,77571 Kč | 105 233,16 Kč |
| 168 | 1 226,74690 Kč | 206 093,48 Kč |
| Unit Price without VAT: | 1 432,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 733,55490 Kč |

