20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle
1703820001
1703820001

1703820001

DigiKey Part Number
WM6178TR-ND - Tape & Reel (TR)
WM6178CT-ND - Cut Tape (CT)
WM6178DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1703820001
Description
CONN ZSFP+ RCPT 20POS SLD RA SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position zSFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1703820001 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
20
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
zSFP+
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1367073-1TE Connectivity AMP Connectors2 250A97430CT-ND41,58000 KčSimilar
1888247-1TE Connectivity AMP Connectors9 296A97943CT-ND61,10000 KčSimilar
1888247-2TE Connectivity AMP Connectors2 103A97944CT-ND57,95000 KčSimilar
In-Stock: 6 939
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
48042,41346 Kč20 358,46 Kč
96040,38998 Kč38 774,38 Kč
1 44039,25183 Kč56 522,64 Kč
2 40037,86365 Kč90 872,76 Kč
3 36036,97624 Kč124 240,17 Kč
4 80036,05851 Kč173 080,85 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1061,94400 Kč619,44 Kč
2558,05520 Kč1 451,38 Kč
5055,28360 Kč2 764,18 Kč
10052,64200 Kč5 264,20 Kč
Digi-Reel®
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1055,54000 Kč555,40 Kč
2552,05000 Kč1 301,25 Kč
5049,56360 Kč2 478,18 Kč
10047,19510 Kč4 719,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč