
Category | Connector Type SFP+ |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features EMI Shielded |
Part Status Active | Base Product Number |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 10 | 82,96300 Kč | 829,63 Kč |
| 25 | 77,76800 Kč | 1 944,20 Kč |
| 50 | 74,05160 Kč | 3 702,58 Kč |
| 100 | 70,51760 Kč | 7 051,76 Kč |
| 250 | 66,10172 Kč | 16 525,43 Kč |
| 500 | 62,94738 Kč | 31 473,69 Kč |
| 1 000 | 59,94488 Kč | 59 944,88 Kč |
| 2 500 | 56,19611 Kč | 140 490,27 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |








