Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
0747540104
0747540104

0747540104

DigiKey Part Number
WM13018-ND
Manufacturer
Manufacturer Product Number
0747540104
Description
CONN SFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0747540104 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
SFP+
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Tray
Features
EMI Shielded
Part Status
Active
Base Product Number
Connector Style
Cage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 015
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,65400 Kč786,54 Kč
2573,71040 Kč1 842,76 Kč
5070,19160 Kč3 509,58 Kč
19263,83260 Kč12 255,86 Kč
38460,78674 Kč23 342,11 Kč
57659,07328 Kč34 026,21 Kč
1 15256,25561 Kč64 806,46 Kč
2 68852,99490 Kč142 450,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč