Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
2170680-1
2170680-1

2170680-1

DigiKey Part Number
A125834-ND
Manufacturer
Manufacturer Product Number
2170680-1
Description
CONN SFP+ CAGE PRESS-FIT R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170680-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 247
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,90000 Kč140,90 Kč
10119,73100 Kč1 197,31 Kč
25112,23000 Kč2 805,75 Kč
50106,87140 Kč5 343,57 Kč
14499,18347 Kč14 282,42 Kč
28894,45090 Kč27 201,86 Kč
57689,94509 Kč51 808,37 Kč
1 00886,46614 Kč87 157,87 Kč
2 59280,89917 Kč209 690,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,90000 Kč
Unit Price with VAT:170,48900 Kč