11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP2525NUTG

DigiKey Part Number
18-SP2525NUTGTR-ND - Tape & Reel (TR)
18-SP2525NUTGCT-ND - Cut Tape (CT)
18-SP2525NUTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP2525NUTG
Description
TVS DIODE 2.5VWM 11VC 10UDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
2.5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
1.7pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UDFN Exposed Pad
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,56800 Kč245,68 Kč
10017,38630 Kč1 738,63 Kč
50014,37356 Kč7 186,78 Kč
1 00013,49331 Kč13 493,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,36740 Kč37 102,20 Kč
6 00012,34682 Kč74 080,92 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč