
CLMUD-FKC-CH1NP1561BB7T4S3 | |
|---|---|
DigiKey Part Number | 90-CLMUD-FKC-CH1NP1561BB7T4S3TR-ND - Tape & Reel (TR) 90-CLMUD-FKC-CH1NP1561BB7T4S3CT-ND - Cut Tape (CT) 90-CLMUD-FKC-CH1NP1561BB7T4S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLMUD-FKC-CH1NP1561BB7T4S3 |
Description | LED RGB 4PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 529nm Green, 465nm Blue LED Indication - Discrete 1.9V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLMUD-FKC-CH1NP1561BB7T4S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 2.6V Green, 2.7V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 3,25050 Kč | 325,05 Kč |
| 1 000 | 2,91032 Kč | 2 910,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 800 | 2,91032 Kč | 37 252,10 Kč |
| 64 000 | 2,70876 Kč | 173 360,64 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











