


1888247-1 | |
|---|---|
DigiKey Part Number | A97943TR-ND - Tape & Reel (TR) A97943CT-ND - Cut Tape (CT) A97943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1888247-1 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1888247-1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SFP+ | Base Product Number |
Number of Positions 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 25 | 48,63960 Kč | 1 215,99 Kč |
| 50 | 46,31320 Kč | 2 315,66 Kč |
| 100 | 44,10000 Kč | 4 410,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 40,26760 Kč | 19 328,45 Kč |
| 960 | 38,34628 Kč | 36 812,43 Kč |
| 1 440 | 37,26562 Kč | 53 662,49 Kč |
| 2 400 | 35,94726 Kč | 86 273,42 Kč |
| 3 360 | 35,10485 Kč | 117 952,30 Kč |
| 4 800 | 34,23356 Kč | 164 321,09 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |






















