



2007198-1 | |
|---|---|
DigiKey Part Number | A97934-ND |
Manufacturer | |
Manufacturer Product Number | 2007198-1 |
Description | CONN SFP+ CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007198-1 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,94000 Kč | 139,94 Kč |
| 10 | 118,98100 Kč | 1 189,81 Kč |
| 25 | 111,51840 Kč | 2 787,96 Kč |
| 50 | 106,19200 Kč | 5 309,60 Kč |
| 144 | 98,55236 Kč | 14 191,54 Kč |
| 288 | 93,84976 Kč | 27 028,73 Kč |
| 576 | 89,37269 Kč | 51 478,67 Kč |
| 1 008 | 85,91597 Kč | 86 603,30 Kč |
| 2 592 | 80,38411 Kč | 208 355,61 Kč |
| Unit Price without VAT: | 139,94000 Kč |
|---|---|
| Unit Price with VAT: | 169,32740 Kč |


















