



2110759-1 | |
|---|---|
DigiKey Part Number | A108055TR-ND - Tape & Reel (TR) A108055CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2110759-1 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2110759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,70000 Kč | 707,00 Kč |
| 25 | 66,26960 Kč | 1 656,74 Kč |
| 50 | 63,10320 Kč | 3 155,16 Kč |
| 100 | 60,09000 Kč | 6 009,00 Kč |
| 250 | 56,32672 Kč | 14 081,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 48,18507 Kč | 26 501,79 Kč |
| 1 100 | 45,88616 Kč | 50 474,78 Kč |
| 1 650 | 44,59326 Kč | 73 578,88 Kč |
| 2 750 | 43,01612 Kč | 118 294,33 Kč |
| 3 850 | 42,00833 Kč | 161 732,07 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |













