
ZL30282LDG1 | |
|---|---|
DigiKey Part Number | ZL30282LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30282LDG1 |
Description | IC CLOCK GENERATOR 56QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 250MHz 1 56-VFQFN Exposed Pad |
Category | Ratio - Input:Output 2:6 |
Manufacturer Microchip Technology | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 250MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 56-VFQFN Exposed Pad |
Output HCSL, LVCMOS | Supplier Device Package 56-QFN (8x8) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 261,11488 Kč | 67 889,87 Kč |
| Unit Price without VAT: | 261,11488 Kč |
|---|---|
| Unit Price with VAT: | 315,94900 Kč |

