



2007464-1 | |
|---|---|
DigiKey Part Number | A115019-ND |
Manufacturer | |
Manufacturer Product Number | 2007464-1 |
Description | CONN SFP+ CAGE W/HSINK PRESS RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007464-1 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,87000 Kč | 425,87 Kč |
| 10 | 361,86400 Kč | 3 618,64 Kč |
| 40 | 328,13000 Kč | 13 125,20 Kč |
| 80 | 312,47538 Kč | 24 998,03 Kč |
| 120 | 303,66825 Kč | 36 440,19 Kč |
| 280 | 286,06296 Kč | 80 097,63 Kč |
| 520 | 273,85277 Kč | 142 403,44 Kč |
| Unit Price without VAT: | 425,87000 Kč |
|---|---|
| Unit Price with VAT: | 515,30270 Kč |








