



2007262-1 | |
|---|---|
DigiKey Part Number | A97938-ND |
Manufacturer | |
Manufacturer Product Number | 2007262-1 |
Description | CONN SFP+ CAGE 1X2 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2007262-1 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,13000 Kč | 394,13 Kč |
| 10 | 334,91800 Kč | 3 349,18 Kč |
| 25 | 313,93680 Kč | 7 848,42 Kč |
| 50 | 298,95700 Kč | 14 947,85 Kč |
| 100 | 284,69510 Kč | 28 469,51 Kč |
| 250 | 266,88460 Kč | 66 721,15 Kč |
| 500 | 254,16190 Kč | 127 080,95 Kč |
| Unit Price without VAT: | 394,13000 Kč |
|---|---|
| Unit Price with VAT: | 476,89730 Kč |








