




1367073-1 | |
|---|---|
DigiKey Part Number | A97430TR-ND - Tape & Reel (TR) A97430CT-ND - Cut Tape (CT) A97430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1367073-1 |
Description | CONN SFP RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1367073-1 Models |
Category | Number of Positions 20 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SFP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFPCAGE002-L | Pulse Electronics | 494 | 553-3892-ND | 37,80000 Kč | Similar |
| UE75A206000T | Amphenol CS (Commercial Products) | 28 030 | 664-UE75A206000TCT-ND | 26,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,25600 Kč | 352,56 Kč |
| 25 | 33,03400 Kč | 825,85 Kč |
| 50 | 31,45500 Kč | 1 572,75 Kč |
| 100 | 29,95360 Kč | 2 995,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 24,28025 Kč | 11 654,52 Kč |
| 960 | 23,12121 Kč | 22 196,36 Kč |
| 1 440 | 22,46947 Kč | 32 356,04 Kč |
| 2 400 | 21,67440 Kč | 52 018,56 Kč |
| 3 360 | 21,16617 Kč | 71 118,33 Kč |
| 4 800 | 20,64060 Kč | 99 074,88 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |











