



2227303-1 | |
|---|---|
DigiKey Part Number | A120617-ND |
Manufacturer | |
Manufacturer Product Number | 2227303-1 |
Description | CONN SFP CAGE SOLDER R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227303-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 47,36320 Kč | 1 184,08 Kč |
| 50 | 45,09960 Kč | 2 254,98 Kč |
| 192 | 41,01063 Kč | 7 874,04 Kč |
| 384 | 39,05299 Kč | 14 996,35 Kč |
| 576 | 37,95170 Kč | 21 860,18 Kč |
| 1 152 | 36,14116 Kč | 41 634,62 Kč |
| 2 688 | 34,04535 Kč | 91 513,90 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |











