
3RH29211DA02 | |
|---|---|
DigiKey Part Number | 3473-3RH29211DA02-ND |
Manufacturer | |
Manufacturer Product Number | 3RH29211DA02 |
Description | AUX. SWITCH LATERAL 2NC S0 SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auxiliary Switch 3RH, 3RT Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RH29211DA02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Auxiliary Switch | |
For Use With/Related Products | 3RH, 3RT Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,48000 Kč | 990,48 Kč |
| 10 | 882,06300 Kč | 8 820,63 Kč |
| 25 | 842,22960 Kč | 21 055,74 Kč |
| 50 | 813,28620 Kč | 40 664,31 Kč |
| 100 | 785,31680 Kč | 78 531,68 Kč |
| 250 | 749,79324 Kč | 187 448,31 Kč |
| Unit Price without VAT: | 990,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,48080 Kč |











