
SFPCAGE002-L | |
|---|---|
DigiKey Part Number | 553-3892-ND |
Manufacturer | |
Manufacturer Product Number | SFPCAGE002-L |
Description | CONN SFP CAGE PRESS-FIT R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Position SFP Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type SFP |
Manufacturer Pulse Electronics | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,19000 Kč | 321,90 Kč |
| 25 | 30,17000 Kč | 754,25 Kč |
| 50 | 28,72940 Kč | 1 436,47 Kč |
| 100 | 27,35410 Kč | 2 735,41 Kč |
| 250 | 25,64024 Kč | 6 410,06 Kč |
| 990 | 23,26727 Kč | 23 034,60 Kč |
| 1 980 | 22,15724 Kč | 43 871,34 Kč |
| 2 970 | 21,53257 Kč | 63 951,73 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




