
ASP-184329-01 | |
|---|---|
DigiKey Part Number | 612-ASP-184329-01TR-ND - Tape & Reel (TR) 612-ASP-184329-01CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASP-184329-01 |
Description | CONN HD ARRAY RCPT SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position Connector High Density Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ASP-184329-01 Models |
Category | Mounting Type Surface Mount |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 13mm, 13.5mm, 15.5mm, 17.5mm, 19.5mm |
Connector Type High Density Array, Female | Height Above Board 0.258" (6.55mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,69000 Kč | 624,69 Kč |
| 10 | 530,85000 Kč | 5 308,50 Kč |
| 25 | 497,61920 Kč | 12 440,48 Kč |
| 50 | 486,04920 Kč | 24 302,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 616,96467 Kč | 92 544,70 Kč |
| 300 | 530,57817 Kč | 159 173,45 Kč |
| Unit Price without VAT: | 624,69000 Kč |
|---|---|
| Unit Price with VAT: | 755,87490 Kč |











