Power Connector Receptacle, Female Sockets NEMA L5-20R Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA L5-20R Wall Mount
1301470141
1301470141

1301470141

DigiKey Part Number
WM24774-ND
Manufacturer
Manufacturer Product Number
1301470141
Description
AC RCPT NEMA L5-20R
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA L5-20R Wall Mount
Datasheet
 Datasheet
EDA/CAD Models
1301470141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA L5-20R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Wall Mount
Termination
Screw
Features
Flip Lid, Locking Blade
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 010,06000 Kč3 010,06 Kč
52 790,04600 Kč13 950,23 Kč
102 700,38500 Kč27 003,85 Kč
252 586,34880 Kč64 658,72 Kč
Manufacturers Standard Package
Unit Price without VAT:3 010,06000 Kč
Unit Price with VAT:3 642,17260 Kč

Other Suppliers on DigiKey

21In Stock
Ships from WEC