Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-08001-6300300

DigiKey Part Number
5088-7000-08001-6300300-ND
Manufacturer
Manufacturer Product Number
7000-08001-6300300
Description
CIRC CBL 3POS RCPT TO WIRE 9.84'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Murrelektronik, Inc
2nd Connector Type
Wire Leads
Packaging
Bag
Length
9.84' (3.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Receptacle
Cable Type
Round
1st Connector Gender
Male Pins
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
3
Color
Black
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M8
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1605,16000 Kč605,16 Kč
Manufacturers Standard Package
Unit Price without VAT:605,16000 Kč
Unit Price with VAT:732,24360 Kč