Image for R28512160 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R28512160

DigiKey Part Number
2128-R28512160-ND
Manufacturer
Manufacturer Product Number
R28512160
Description
TELEPH.PLIERS ANGL.45 L.160MM 2C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard Pliers Bent Nose Smooth 6.30" (160.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Standard
Tip Type
Bent Nose
Tip Shape
Angled 45°
Jaw Type
Smooth
Features
-
Length
6.30" (160.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 352,27000 Kč1 352,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 352,27000 Kč
Unit Price with VAT:1 636,24670 Kč