
2183971084 | |
|---|---|
DigiKey Part Number | 900-2183971084-ND |
Manufacturer | |
Manufacturer Product Number | 2183971084 |
Description | PICO-SPOX 1.5 R-S 8CKT 60 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.059" (1.50mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,89000 Kč | 73,89 Kč |
| 10 | 62,79900 Kč | 627,99 Kč |
| 25 | 58,86400 Kč | 1 471,60 Kč |
| 50 | 56,05200 Kč | 2 802,60 Kč |
| 100 | 53,37610 Kč | 5 337,61 Kč |
| 250 | 50,03260 Kč | 12 508,15 Kč |
| 500 | 47,64538 Kč | 23 822,69 Kč |
| 1 000 | 45,37250 Kč | 45 372,50 Kč |
| 2 500 | 42,53440 Kč | 106 336,00 Kč |
| Unit Price without VAT: | 73,89000 Kč |
|---|---|
| Unit Price with VAT: | 89,40690 Kč |











