



0988221040 | |
|---|---|
DigiKey Part Number | WM20659-ND |
Manufacturer | |
Manufacturer Product Number | 0988221040 |
Description | CONN PLUG HSG 4POS 3.33MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.131" (3.33mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0988221040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.131" (3.33mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 27,23880 Kč | 680,97 Kč |
| 50 | 25,94100 Kč | 1 297,05 Kč |
| 100 | 24,69990 Kč | 2 469,99 Kč |
| 250 | 23,15156 Kč | 5 787,89 Kč |
| 600 | 21,76443 Kč | 13 058,66 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |











