3.00' (914.4mm) Power Cord Yellow NEMA L5-20P To NEMA L5-20R (3) SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301540068

DigiKey Part Number
1301540068-ND
Manufacturer
Manufacturer Product Number
1301540068
Description
CORD NEMA L5-20P-NEMA L5-20R 3'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA L5-20P To NEMA L5-20R (3) SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L5-20P
2nd Connector
NEMA L5-20R (3)
Number of Conductors
3
Cord Type
SOOW
Wire Gauge
12 AWG
Shielding
-
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, NSF, UL
Approved Countries
Canada, United States
Color
Yellow
Voltage Rating
125VAC
Current Rating (Amps)
20A
Operating Temperature
-40°C ~ 75°C
Features
Covers, Industrial Environments - IP65/66/67, Locking, Outdoor Use, Strain Relief, Watertight, W-Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
110 461,62000 Kč10 461,62 Kč
108 894,35400 Kč88 943,54 Kč
Manufacturers Standard Package
Unit Price without VAT:10 461,62000 Kč
Unit Price with VAT:12 658,56020 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC