



1301470044 | |
|---|---|
DigiKey Part Number | WM21019-ND |
Manufacturer | |
Manufacturer Product Number | 1301470044 |
Description | AC RCPT NEMA L5-20R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301470044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L5-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Locking Blade, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 844,09000 Kč | 1 844,09 Kč |
| 10 | 1 567,60600 Kč | 15 676,06 Kč |
| 25 | 1 469,53920 Kč | 36 738,48 Kč |
| 50 | 1 399,47980 Kč | 69 973,99 Kč |
| 100 | 1 339,40990 Kč | 133 940,99 Kč |
| Unit Price without VAT: | 1 844,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 231,34890 Kč |




