
Category | Length 16.40' (5.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Box | Shielding Shielded |
Part Status Active | Usage Cat6a |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 567,69000 Kč | 4 567,69 Kč |
| 10 | 3 883,13900 Kč | 38 831,39 Kč |
| 25 | 3 640,31400 Kč | 91 007,85 Kč |
| 50 | 3 466,84540 Kč | 173 342,27 Kč |
| Unit Price without VAT: | 4 567,69000 Kč |
|---|---|
| Unit Price with VAT: | 5 526,90490 Kč |
Other Suppliers on DigiKey







