
Category | Length 9.84' (3.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Box | Shielding Shielded |
Part Status Active | Usage Cat6a |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 766,41000 Kč | 3 766,41 Kč |
| 10 | 3 201,85900 Kč | 32 018,59 Kč |
| 25 | 3 001,63040 Kč | 75 040,76 Kč |
| 50 | 2 858,56700 Kč | 142 928,35 Kč |
| Unit Price without VAT: | 3 766,41000 Kč |
|---|---|
| Unit Price with VAT: | 4 557,35610 Kč |





