
Category | Length 1.64' (500.0mm) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Box | Shielding Shielded |
Part Status Active | Usage Cat6a |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 610,89000 Kč | 2 610,89 Kč |
| 10 | 2 250,35600 Kč | 22 503,56 Kč |
| Unit Price without VAT: | 2 610,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 159,17690 Kč |





