Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1203410507

DigiKey Part Number
WM17316-ND
Manufacturer
Manufacturer Product Number
1203410507
Description
CBL ASY CIRC 8P M TO RJ45 49.21'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
49.21' (15.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Blue
Packaging
Box
Shielding
Shielded
Part Status
Active
Usage
Cat6a
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 174,52000 Kč8 174,52 Kč
106 949,68700 Kč69 496,87 Kč
256 614,37000 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8 174,52000 Kč
Unit Price with VAT:9 891,16920 Kč
Alternate Length
CBL ASSY CIRC 8P M TO RJ45 9.84'
In-Stock: 17
Unit Price: 3 766,41000 Kč
CBL ASSY CIRC 8P M TO RJ45 16.4"
In-Stock: 23
Unit Price: 4 567,69000 Kč
CBL ASSY CIRC 8P M TO RJ45 1.64'
In-Stock: 7
Unit Price: 2 610,89000 Kč
CBL ASSY CIRC 8P M TO RJ45 6.56'
In-Stock: 49
Unit Price: 3 360,10000 Kč