
Category | Length 6.56' (2.00m) |
Manufacturer Molex | Cable Type Round |
Series | Color Blue |
Packaging Box | Shielding Shielded |
Part Status Active | Usage Cat6a |
Connector Type Circular 08 pos Male to RJ45, 8p8c | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 360,10000 Kč | 3 360,10 Kč |
| 10 | 2 856,35800 Kč | 28 563,58 Kč |
| 25 | 2 677,71520 Kč | 66 942,88 Kč |
| 50 | 2 550,11060 Kč | 127 505,53 Kč |
| Unit Price without VAT: | 3 360,10000 Kč |
|---|---|
| Unit Price with VAT: | 4 065,72100 Kč |





