Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-0153

DigiKey Part Number
4627-CAT6A-0153-ND
Manufacturer
Manufacturer Product Number
CAT6A-0153
Description
CBL MOD 8P8C PL-PL CAT6A 50' BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
50.00' (15.24m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded/Snagless
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 543,98000 Kč1 543,98 Kč
101 312,31200 Kč13 123,12 Kč
251 230,19720 Kč30 754,93 Kč
501 171,54140 Kč58 577,07 Kč
1001 115,69090 Kč111 569,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 543,98000 Kč
Unit Price with VAT:1 868,21580 Kč