Nano-Fit 105300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Nano-Fit 105300
1053002300
1053002300

1053002300

DigiKey Part Number
WM15011TR-ND - Tape & Reel (TR)
WM15011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1053002300
Description
CONN 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1005,14080 Kč514,08 Kč
1 0004,36784 Kč4 367,84 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0003,30846 Kč49 626,90 Kč
30 0003,15063 Kč94 518,90 Kč
45 0003,06185 Kč137 783,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,30846 Kč
Unit Price with VAT:4,00324 Kč