Socket Contact Tin 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-22 AWG Crimp Power
Example of Nano-Fit Assembly

1053002100

DigiKey Part Number
WM16864TR-ND - Tape & Reel (TR)
WM16864CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1053002100
Description
CONN 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
98.4µin (2.50µm)
Type
Power
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,91900 Kč29,19 Kč
252,72960 Kč68,24 Kč
502,59960 Kč129,98 Kč
1002,47360 Kč247,36 Kč
2502,31900 Kč579,75 Kč
5002,20772 Kč1 103,86 Kč
1 0002,10232 Kč2 102,32 Kč
2 5001,97045 Kč4 926,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,88407 Kč28 261,05 Kč
30 0001,79415 Kč53 824,50 Kč
45 0001,74358 Kč78 461,10 Kč
75 0001,68189 Kč126 141,75 Kč
105 0001,64248 Kč172 460,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč