Box Metal, Aluminum Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040123

DigiKey Part Number
0936040123-ND
Manufacturer
Manufacturer Product Number
0936040123
Description
BOX ALUM GRAY 14.17"L X 6.3"W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
14.173" L x 6.299" W (360.00mm x 160.00mm)
Height
3.543" (90.00mm)
Area (L x W)
89.3in² (576cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.197" (5.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
105 583,62000 Kč55 836,20 Kč
Unit Price without VAT:5 583,62000 Kč
Unit Price with VAT:6 756,18020 Kč
Alternate Color
BOX ALUM GRAY 14.17"L X 6.3"W
In-Stock: 0
Unit Price: 7 264,78305 Kč
BOX ALUM BLACK 14.17"L X 6.3"W
In-Stock: 0
Unit Price: