Hand Crimper Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 71 180

DigiKey Part Number
2172-9771180-ND
Manufacturer
Manufacturer Product Number
97 71 180
Description
TOOLS,HARW, ENCL, EQUIP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Ferrules
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.25 ~ 16.00mm²
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 460,41000 Kč1 460,41 Kč
51 353,61600 Kč6 768,08 Kč
101 310,06500 Kč13 100,65 Kč
251 254,68920 Kč31 367,23 Kč
Manufacturers Standard Package
Unit Price without VAT:1 460,41000 Kč
Unit Price with VAT:1 767,09610 Kč