
RL6585-F | |
|---|---|
DigiKey Part Number | HM5730-ND |
Manufacturer | |
Manufacturer Product Number | RL6585-F |
Description | BOX PLASTIC GRAY 6.89"L X 4.92"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 6.890" L x 4.921" W (175.01mm x 124.99mm) X 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6585-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.890" L x 4.921" W (175.01mm x 124.99mm) | |
Height | 3.937" (100.00mm) | |
Area (L x W) | 33.9in² (219cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.124" (3.15mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,82000 Kč | 412,82 Kč |
| 5 | 347,39000 Kč | 1 736,95 Kč |
| 10 | 322,78100 Kč | 3 227,81 Kč |
| 25 | 293,06480 Kč | 7 326,62 Kč |
| 50 | 272,54560 Kč | 13 627,28 Kč |
| 100 | 253,54880 Kč | 25 354,88 Kč |
| 250 | 242,70328 Kč | 60 675,82 Kč |
| Unit Price without VAT: | 412,82000 Kč |
|---|---|
| Unit Price with VAT: | 499,51220 Kč |











