
Category | Termination Style Screw |
Manufacturer LAPP | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 48+Ground | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,34000 Kč | 474,34 Kč |
| 10 | 403,20400 Kč | 4 032,04 Kč |
| 25 | 377,96400 Kč | 9 449,10 Kč |
| 50 | 359,92680 Kč | 17 996,34 Kč |
| 100 | 342,75670 Kč | 34 275,67 Kč |
| 250 | 321,31644 Kč | 80 329,11 Kč |
| 500 | 306,00092 Kč | 153 000,46 Kč |
| Unit Price without VAT: | 474,34000 Kč |
|---|---|
| Unit Price with VAT: | 573,95140 Kč |











