



TBA 1-2413 | |
|---|---|
DigiKey Part Number | 1951-3379-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-2413 |
Description | DC DC CONVERTER 15V 975MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 65mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-2413 Models |
Category | Power (Watts) 975 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 65mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,56000 Kč | 91,56 Kč |
| 5 | 87,26000 Kč | 436,30 Kč |
| 10 | 85,42400 Kč | 854,24 Kč |
| 30 | 82,63633 Kč | 2 479,09 Kč |
| 50 | 81,36560 Kč | 4 068,28 Kč |
| 100 | 79,67640 Kč | 7 967,64 Kč |
| 250 | 77,49488 Kč | 19 373,72 Kč |
| 500 | 75,88482 Kč | 37 942,41 Kč |
| Unit Price without VAT: | 91,56000 Kč |
|---|---|
| Unit Price with VAT: | 110,78760 Kč |

