Box Metal, Aluminum Black Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936040286

DigiKey Part Number
0936040286-ND
Manufacturer
Manufacturer Product Number
0936040286
Description
BOX ALUM BLACK 14.17"L X 6.3"W
Customer Reference
Detailed Description
Box Metal, Aluminum Black Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
14.173" L x 6.299" W (360.00mm x 160.00mm)
Height
3.543" (90.00mm)
Area (L x W)
89.3in² (576cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.197" (5.00mm)
Features
PCB Supports
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
BOX ALUM GRAY 14.17"L X 6.3"W
In-Stock: 0
Unit Price: 5 583,62000 Kč
BOX ALUM GRAY 14.17"L X 6.3"W
In-Stock: 0
Unit Price: 7 264,78305 Kč