
0936040173 | |
|---|---|
DigiKey Part Number | 0936040173-ND |
Manufacturer | |
Manufacturer Product Number | 0936040173 |
Description | BOX ALUM GRAY 14.17"L X 6.3"W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray Cover Included 14.173" L x 6.299" W (360.00mm x 160.00mm) X 3.543" (90.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 6.299" W (360.00mm x 160.00mm) | |
Height | 3.543" (90.00mm) | |
Area (L x W) | 89.3in² (576cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.197" (5.00mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7 264,78305 Kč | 1 452 956,61 Kč |
| Unit Price without VAT: | 7 264,78305 Kč |
|---|---|
| Unit Price with VAT: | 8 790,38749 Kč |



