



Category | Voltage Rating 830V |
Manufacturer Molex | Current Rating (Amps) 35A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,33000 Kč | 924,33 Kč |
| 10 | 785,68200 Kč | 7 856,82 Kč |
| 30 | 727,11167 Kč | 21 813,35 Kč |
| 50 | 701,38360 Kč | 35 069,18 Kč |
| 100 | 667,94220 Kč | 66 794,22 Kč |
| 250 | 626,18220 Kč | 156 545,55 Kč |
| Unit Price without VAT: | 924,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,43930 Kč |
























