MFR Recommended

EE60201S1-1000U-999 | |
|---|---|
DigiKey Part Number | 259-EE60201S1-1000U-999-ND |
Manufacturer | |
Manufacturer Product Number | EE60201S1-1000U-999 |
Description | FAN AXIAL |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 22.6 CFM (0.633m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EE60201S1-1000U-999 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 22.6 CFM (0.633m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | - | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.38 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | - | |
Current Rating (Amps) | 0.115A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 35000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 85,98680 Kč | 17 197,36 Kč |
| Unit Price without VAT: | 85,98680 Kč |
|---|---|
| Unit Price with VAT: | 104,04403 Kč |











