
2178423-1 | |
|---|---|
DigiKey Part Number | A121723TR-ND - Tape & Reel (TR) A121723CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178423-1 |
Description | 6.3 SRS FLAG F-SPRING LIF RECEPT |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178423-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.075" ~ 0.130" (1.91mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,46920 Kč | 61,73 Kč |
| 50 | 2,34760 Kč | 117,38 Kč |
| 100 | 2,23420 Kč | 223,42 Kč |
| 250 | 2,09476 Kč | 523,69 Kč |
| 500 | 1,99440 Kč | 997,20 Kč |
| 1 000 | 1,89885 Kč | 1 898,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,86232 Kč | 3 724,64 Kč |
| 4 000 | 1,77333 Kč | 7 093,32 Kč |
| 6 000 | 1,72327 Kč | 10 339,62 Kč |
| 10 000 | 1,66222 Kč | 16 622,20 Kč |
| 14 000 | 1,62321 Kč | 22 724,94 Kč |
| 20 000 | 1,58287 Kč | 31 657,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |










